TPS54239DDA

Texas Instruments
595-TPS54239DDA
TPS54239DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5V-23V Input 2-A S ync SD SWIFT Cnvtr A 595-TPS54239DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 7 V
2 A
1 Output
3 uA
600 kHz
- 40 C
+ 85 C
TPS54239
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 23 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2
Type: Step-Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 322 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.77 $17.70
$1.48 $37.00
$1.44 $108.00
$1.38 $414.00
$1.31 $687.75
$1.27 $1,333.50
$1.23 $3,136.50
$1.20 $6,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.04
Min:
1

Similar Product

Texas Instruments TPS54239DDAR
Texas Instruments
Switching Voltage Regulators 4.5V-23V Input 2-A S ync SD SWIFT Cnvtr A 595-TPS54239DDA