TPS54292PWP

Texas Instruments
595-TPS54292PWP
TPS54292PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin Dual Synch St Down SWIFT Conv A 595-TPS54292PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 16.2 V
2.5 A
2 Output
1.2 MHz
- 40 C
+ 145 C
TPS54292
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buck Converter: TPS54292

The Texas Instruments TPS54292 fully synchronous buck converter with integrated MOSFET is capable of supporting applications with a minimal number of external components. The TI TPS54292 operates from a 4.5V to 18V input supply voltage and supports output voltages as low as 0.8V and as high as 90% of the input voltage. Both high-side and low-side MOSFETs are integrated into the TPS54292 buck converter to provide fully synchronous conversion with higher efficiency. Channel1 can provide up to 1.5A of continuous current while Channel2 supports up to 2.5A. The TI TPS54292 buck converter is designed for use in set top boxes, digital TVs, and consumer electronics.

TPS71750 LDO Linear Regulator

The Texas Instruments TPS71750 150 mA LDO linear regulator offers very high PSRR while maintaining very low 45µA ground current in an ultra-small, five-pin SC70 package. The TI TPS71750 LDO linear regulator uses an advanced BiCMOS process and a PMOSFET pass device to achieve fast start-up, very low noise, excellent transient response, and excellent PSRR performance. The TI TPS71750 LDO linear regulator is stable with a 1.0µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process, and temperature variations. This TI device is ideal for mobile phone handsets, Wireless LAN / Bluetooth®, and PDAs / Smartphones.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.47 $6.47
$4.97 $49.70
$4.76 $119.00
$4.52 $406.80
$4.41 $1,190.70
$4.35 $2,349.00
$4.33 $4,676.40
$4.27 $9,223.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.50
Min:
1

Similar Product

Texas Instruments TPS54292PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin Dual Synch St Down SWIFT Conv A 595-TPS54292PWP