TPS54312PWP

Texas Instruments
595-TPS54312PWP
TPS54312PWP

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage 3A Sync Buck Converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.2 V
3 A
1 Output
1 mA
700 kHz
- 40 C
+ 85 C
TPS54312
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Load Regulation: 0.21 % / A
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.12 $6.12
$4.69 $46.90
$4.15 $103.75
$3.94 $275.80
$3.76 $1,052.80
$3.64 $2,038.40
$3.59 $3,769.50
$3.55 $8,946.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.12
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.76
Min:
1

Similar Product

Texas Instruments TPS54312PWPR
Texas Instruments
Switching Voltage Regulators Lo-In Voltage 3A Syn c Buck Converter A A 595-TPS54312PWP