TPS5431DDAR

Texas Instruments
595-TPS5431DDAR
TPS5431DDAR

Mfr.:

Description:
Switching Voltage Regulators 5.5V-23V 3A Step- Do wn Converter A 595- A 595-TPS5431DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
3 A
1 Output
18 uA
500 kHz
- 40 C
+ 125 C
TPS5431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS5431EVM-173
Input Voltage: 5.5 V to 23 V
Operating Supply Current: 3 mA
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Part # Aliases: HPA00295DDAR
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.09 $5.09
$3.90 $39.00
$3.58 $358.00
$3.42 $855.00
$3.40 $1,700.00
$3.38 $3,380.00
Full Reel (Order in multiples of 2500)
$2.97 $7,425.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.75
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.47
Min:
1

Similar Product

Texas Instruments TPS5431DDA
Texas Instruments
Switching Voltage Regulators 5.5-23V 3A Step Down Swift Converter A 5 A 595-TPS5431DDAR