TPS54327DDA

Texas Instruments
595-TPS54327DDA
TPS54327DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 3A Sync St ep-Down Cnvrtr A 59 A 595-TPS54327DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
760 mV to 7 V
3 A
1 Output
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54327
Tube
Brand: Texas Instruments
Development Kit: TPS54327EVM-686
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.33 $13.30
$1.21 $30.25
$1.07 $80.25
$1.01 $303.00
$0.976 $512.40
$0.971 $1,019.55
$0.911 $2,323.05
$0.891 $4,477.28