TPS54331DR

Texas Instruments
595-TPS54331DR
TPS54331DR

Mfr.:

Description:
Switching Voltage Regulators 3A 28V In Step Down SWIFT DC/DC Cnvrtr A A 595-TPS54331D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
Adjustable
3 A
1 Output
1 uA
570 kHz
- 40 C
+ 150 C
TPS54331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54331EVM-232
Input Voltage: 3.5 V to 28 V
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter

Texas Instruments TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter integrates an 80mΩ Rds(on) high side MOSFET and features a pulse-skipping Eco-mode™ for increased efficiency at light loads. The TI device's 1µA shutdown supply current allows the device to be used in battery-power applications. The Texas Instruments TPS54331/TPS54331-Q1 offers a 3.5V to 28V input voltage range, adjustable output voltage down to 0.8V, and fixed 570 kHz switching frequency. This DC/DC converter is ideal for use in a variety of applications, including industrial and car audio power supplies. The TPS54331-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 433

Stock:
433
Can Dispatch Immediately
On Order:
2,500
Expected 2026/11/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.62 $1.62
$1.19 $11.90
$1.08 $27.00
$0.959 $95.90
$0.902 $225.50
$0.868 $434.00
$0.861 $861.00
Full Reel (Order in multiples of 2500)
$0.787 $1,967.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.17
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.20
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.64
Min:
1

Similar Product

Texas Instruments TPS54331D
Texas Instruments
Switching Voltage Regulators 3A 28V In Step Down SWIFT DC/DC Cnvrtr A A 595-TPS54331DR