TPS54331QDRQ1

Texas Instruments
595-TPS54331QDRQ1
TPS54331QDRQ1

Mfr.:

Description:
Switching Voltage Regulators AC 3A 28Vin 570kHz S tep Down SWIFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
800 mV to 25 V
3 A
1 Output
1 uA
570 kHz
- 40 C
+ 150 C
AEC-Q100
TPS54331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 28 V
Operating Supply Current: 110 uA
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter

Texas Instruments TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter integrates an 80mΩ Rds(on) high side MOSFET and features a pulse-skipping Eco-mode™ for increased efficiency at light loads. The TI device's 1µA shutdown supply current allows the device to be used in battery-power applications. The Texas Instruments TPS54331/TPS54331-Q1 offers a 3.5V to 28V input voltage range, adjustable output voltage down to 0.8V, and fixed 570 kHz switching frequency. This DC/DC converter is ideal for use in a variety of applications, including industrial and car audio power supplies. The TPS54331-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1,018

Stock:
1,018 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1018 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.26 $4.26
$3.23 $32.30
$2.97 $74.25
$2.67 $267.00
$2.55 $637.50
$2.54 $1,270.00
Full Reel (Order in multiples of 2500)
$2.48 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩