TPS543320EVM

Texas Instruments
595-TPS543320EVM
TPS543320EVM

Mfr.:

Description:
Power Management IC Development Tools 4-V to 18-V 3-A syn chronous SWIFT step-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 18 V
1.8 V
TPS543320
TPS543320
Brand: Texas Instruments
Description/Function: SWIFT Regulator Evaluation Module
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS543320EVM Evaluation Module

Texas Instruments TPS543320EVM Evaluation Module offers two circuits, one designed to demonstrate a small solution area and one designed to evaluate the TPS543320 quickly. The TPS543320 is a high-efficiency 18V, 3A synchronous buck converter employing an internally-compensated, fixed-frequency Advanced Current Mode control. The device is capable of providing high efficiency while running at a switching frequency up to 2.2MHz. The high-side and low-side MOSFETs are incorporated inside the TPS543320 package along with the gate-drive circuitry.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08