TPS54341DPRR

Texas Instruments
595-TPS54341DPRR
TPS54341DPRR

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 42V Input 3.5 A SD DC-DC Cnvtr A A 595-TPS54341DPRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 41 V
3.5 A
1 Output
152 uA
500 kHz
- 40 C
+ 85 C
TPS54341
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Operating Supply Current: 152 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 38.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,998
Expected 2026/12/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.15 $5.15
$3.92 $39.20
$3.61 $90.25
$3.24 $324.00
$3.09 $772.50
Full Reel (Order in multiples of 3000)
$2.81 $8,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩