TPS54372PWPR

Texas Instruments
595-TPS54372PWPR
TPS54372PWPR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3-A Act Bus Term/DDR DC/DC Converter A 5 A 595-TPS54372PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
200 mV to 4.5 V
3 A
1 Output
1 mA
700 kHz
- 40 C
+ 85 C
TPS54372
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54372EVM-215
Input Voltage: 3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: SWIFT
Type: Step-Down Converter
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,675

Stock:
1,675 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.97 $7.97
$6.16 $61.60
$5.71 $142.75
$5.21 $521.00
$5.02 $1,255.00
$4.94 $2,470.00
$4.87 $4,870.00
Full Reel (Order in multiples of 2000)
$4.62 $9,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.04
Min:
1

Similar Product

Texas Instruments TPS54372PWP
Texas Instruments
Switching Voltage Regulators 3-A Act Bus Term/DDR DC/DC Converter A 5 A 595-TPS54372PWPR