TPS54383PWPR

Texas Instruments
595-TPS54383PWPR
TPS54383PWPR

Mfr.:

Description:
Switching Voltage Regulators DC/DC Controller A 5 95-TPS54383PWP A 59 A 595-TPS54383PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
800 mV to 25.2 V
3 A
2 Output
1.8 mA
300 kHz
- 40 C
+ 125 C
TPS54383
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54383EVM
Input Voltage: 4.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Pin Count: 14
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,164

Stock:
1,164 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.17 $3.17
$2.40 $24.00
$2.19 $54.75
$1.97 $197.00
$1.86 $465.00
$1.83 $915.00
$1.74 $1,740.00
Full Reel (Order in multiples of 2000)
$1.67 $3,340.00
$1.65 $6,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.24
Min:
1

Similar Product

Texas Instruments TPS54383PWP
Texas Instruments
Switching Voltage Regulators 3A Non-Synch Buck Co nverter A 595-TPS54 A 595-TPS54383PWPR