TPS54424RNVR

Texas Instruments
595-TPS54424RNVR
TPS54424RNVR

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V Input Cu rent Mode 4A Synch A 595-TPS54424RNVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-18
Buck
600 mV to 12 V
4 A
1 Output
3 uA
200 kHz to 1.6 MHz
- 40 C
+ 150 C
TPS54424
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 580 uA
Peak Solder Temperature: + 260 C
Pin Count: 18
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Step-Down Converter
Unit Weight: 17.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54424 4A Synch SWIFT™ Step-Down Converters

Texas Instruments TPS54424 17V, 4A Synchronous SWIFT™ Step-Down Converters come in a 3.5mm x 3.5mm HotRod™ QFN package and is optimized for small solution size. This is achieved through high efficiency and integrating the high-side and low-side MOSFETs. The inductor footprint is reduced through peak current mode control, which reduces component count, and by selecting a high switching frequency. Loop compensation is simplified through peak current control and offers a fast transient response.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,974
Expected 2026/12/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.68 $3.68
$2.78 $27.80
$2.55 $63.75
$2.30 $230.00
$2.17 $542.50
$2.16 $1,080.00
Full Reel (Order in multiples of 3000)
$1.91 $5,730.00
$1.90 $11,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.40
Min:
1

Similar Product

Texas Instruments TPS54424RNVT
Texas Instruments
Switching Voltage Regulators 4.5V to 17V Input Cu rent Mode 4A Synch A 595-TPS54424RNVR