TPS54426PWP

Texas Instruments
595-TPS54426PWP
TPS54426PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Inp 4A Synch SWIFT Converter A 5 A 595-TPS54426PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
- 100 mV to 5.7 V
4 A
1 Output
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54426
Tube
Brand: Texas Instruments
Development Kit: TPS54426EVM-608
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Pin Count: 14
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS5422x / TPS544x Step-Down SWIFT™ Converters

Texas Instruments TPS54225, TPS54226, TPS54425, and TPS54426 are 4.5V to 18V synchronous step-down SWIFT™ converters with D-CAP2™ mode for fast transient response. These TI SWIFT converters are ideal for a wide range of applications for low-voltage systems, including digital TV power supply, high-definition Blu-ray Disc™ players, networking home terminals, and digital set top boxes. The TI TPS54225, TPS54225, TPS54425, and TPS54426 step-down converters are highly efficient (less than 10µA at shutdown) and feature high initial bandgap reference accuracy.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.21 $22.10
$1.83 $45.75
$1.76 $475.20
$1.74 $939.60
$1.69 $1,825.20
$1.67 $3,607.20
$1.65 $8,910.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.52
Min:
1

Similar Product

Texas Instruments TPS54426PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18V Inp 4A Synch SWIFT Converter A 5 A 595-TPS54426PWP