TPS54427DRCR

Texas Instruments
595-TPS54427DRCR
TPS54427DRCR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 4A Sync SD Cnvrtr A 595-TPS544 A 595-TPS54427DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
760 mV to 7 V
4 A
1 Output
3 uA
650 kHz
- 40 C
+ 85 C
TPS54427
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54427EVM-052
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,165

Stock:
4,165 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.69 $1.69
$1.33 $13.30
$1.23 $30.75
$1.12 $112.00
$1.07 $267.50
$1.04 $520.00
$1.02 $1,020.00
Full Reel (Order in multiples of 3000)
$1.01 $3,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.51
Min:
1

Similar Product

Texas Instruments TPS54427DRCT
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 4A Sync SD Cnvrtr A 595-TPS544 A 595-TPS54427DRCR