TPS54478RTET

Texas Instruments
595-TPS54478RTET
TPS54478RTET

Mfr.:

Description:
Switching Voltage Regulators 2.95V-6Vin 6A Sync S tep-Down Converter A 595-TPS54478RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
600 mV to 4.5 V
4 A
1 Output
525 uA
500 kHz
- 40 C
+ 150 C
TPS54478
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54478EVM-037
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.19 $4.19
$3.17 $31.70
$2.92 $73.00
$2.64 $264.00
Full Reel (Order in multiples of 250)
$2.50 $625.00
$2.38 $1,190.00
$2.30 $2,300.00
$2.28 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.56
Min:
1

Similar Product

Texas Instruments TPS54478RTER
Texas Instruments
Switching Voltage Regulators 2.95V-6Vin 6A Sync S tep-Down Converter A 595-TPS54478RTET