TPS544B27WVBDR

Texas Instruments
595-TPS544B27WVBDR
TPS544B27WVBDR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 18-V input 2 0-A PMBus and SVID

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-33
Buck
250 mV to 5.5 V
20 A
1 Output
10 mA
1.9 MHz
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS544B27W 20A Buck Converter

Texas Instruments TPS544B27W 20A Buck Converter is a highly integrated buck converter with D-CAP+™ control topology for fast transient response. All programmable parameters can be configured via the PMBus® interface and stored in non-volatile memory (NVM) as new default values, minimizing the external component count. These features make the device well-designed for space-constrained applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.28 $6.28
$4.83 $48.30
$4.45 $111.25
$4.05 $405.00
$3.91 $977.50
Full Reel (Order in multiples of 3000)
$3.54 $10,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩