TPS544B28RBHEVM

Texas Instruments
595-TPS544B28RBHEVM
TPS544B28RBHEVM

Mfr.:

Description:
Power Management IC Development Tools TPS544B28 evaluation module (RBH package)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS544B28
Brand: Texas Instruments
Interface Type: PMBus
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS544B28EVM Converter Evaluation Module (EVM)

Texas Instruments TPS544B28EVM Converter Evaluation Module (EVM) is designed to provide a quick setup for evaluating the TPS544B28 in a 19-pin WQFN-HR package and to help users become familiar with the device. The TPS544B28EVM is designed for a nominal 12V bus and to produce a regulated 1V output at up to 20A of load current. The Texas Instruments TPS544B28EVM is designed to demonstrate PMBus® functionality and various pin-strap settings of the TPS544B28 using different connectors and jumpers, while providing several test points and connectors to evaluate the device's performance.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2027/01/21
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$323.76 $323.76