TPS54615PWP

595-TPS54615PWP
TPS54615PWP

Mfr.:

Description:
Switching Voltage Regulators Lo-In Vltg 6A Sync Sync Buck Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
HTSSOP-28
Buck
2.5 V
6 A
1 Output
1 mA
700 kHz
- 40 C
+ 125 C
TPS54615
Tube
Brand: Texas Instruments
Input Voltage: 3 V to 6 V
Load Regulation: 0.091 % / A
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Pin Count: 28
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.79
Min:
1

Similar Product

Texas Instruments TPS54615PWPR
Texas Instruments
Switching Voltage Regulators Lo-In Vltg 6A Sync S ync Buck Converter A 595-TPS54615PWP