TPS54622RHLT

Texas Instruments
595-TPS54622RHLT
TPS54622RHLT

Mfr.:

Description:
Switching Voltage Regulators 4.5-17Vin 6A Syn Ste p Down Cnvrtr A 595 A 595-TPS54622RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-14
Buck
600 mV to 15 V
6 A
1 Output
2 uA
1.6 MHz
- 40 C
+ 150 C
TPS54622
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54622EVM-012
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 852

Stock:
852 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.33 $5.33
$4.40 $44.00
$4.06 $101.50
$3.68 $368.00
Full Reel (Order in multiples of 250)
$3.49 $872.50
$3.36 $1,680.00
$3.22 $3,220.00
$3.19 $7,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.69
Min:
1

Similar Product

Texas Instruments TPS54622RHLR
Texas Instruments
Switching Voltage Regulators 4.5-17Vin 6A Syn Ste p Down Cnvrtr A 595 A 595-TPS54622RHLT