TPS54626PWP

Texas Instruments
595-TPS54626PWP
TPS54626PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5-18V Input 6.5-A Sync SD Cnvtr A 595- A 595-TPS54626PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
760 mV to 5.5 V
6.5 A
1 Output
3.6 uA
650 kHz
- 40 C
+ 85 C
TPS54626
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 950 uA
Pin Count: 14
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 512

Stock:
512 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.59 $25.90
$2.15 $53.75
$2.05 $184.50
$2.01 $542.70
$1.87 $1,009.80
$1.83 $1,976.40
$1.78 $4,485.60
$1.76 $8,870.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.99
Min:
1

Similar Product

Texas Instruments TPS54626PWPR
Texas Instruments
Switching Voltage Regulators 4.5-18V Input 6.5-A Sync SD Cnvtr A 595- A 595-TPS54626PWP