TPS54673PWP

Texas Instruments
595-TPS54673PWP
TPS54673PWP

Mfr.:

Description:
Voltage Regulators - Switching Regulators 6A Sync Buck Convert er A 595-TPS54673PW A 595-TPS54673PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
HTSSOP-28
Buck
900 mV to 3.3 V
6 A
1 Output
1 mA
700 kHz
- 40 C
+ 85 C
TPS54673
Tube
Brand: Texas Instruments
Development Kit: TPS54673EVM
Input Voltage: 3 V to 6 V
Load Regulation: 0.03 % / A
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Pin Count: 28
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.83 $9.83
$7.65 $76.50
$7.12 $356.00
$6.70 $670.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.75
Min:
1

Similar Product

Texas Instruments TPS54673PWPR
Texas Instruments
Switching Voltage Regulators 6A Sync Buck Convert er A 595-TPS54673PW A 595-TPS54673PWP