TPS54810PWP

Texas Instruments
595-TPS54810PWP
TPS54810PWP

Mfr.:

Description:
Switching Voltage Regulators 5V Input 8A Sync Buc k Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-28
Buck
900 mV to 3.3 V
8 A
1 Output
1 mA
700 kHz
- 40 C
+ 85 C
TPS54810
Tube
Brand: Texas Instruments
Development Kit: TPS54810EVM-213
Input Voltage: 4 V to 6 V
Load Regulation: 0.03 % / A
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Pin Count: 28
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.11 $10.11
$8.18 $81.80
$6.94 $347.00
$6.61 $661.00
$6.45 $1,612.50
$6.38 $3,190.00
$6.30 $6,300.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.65
Min:
1