TPS54873PWP

Texas Instruments
595-TPS54873PWP
TPS54873PWP

Mfr.:

Description:
Switching Voltage Regulators 5V Inp 8A Sync Buck Converter A 595-TPS5 A 595-TPS54873PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-28
Buck
900 mV to 3.3 V
8 A
1 Output
1 mA
700 kHz
- 40 C
+ 85 C
TPS54873
Tube
Brand: Texas Instruments
Development Kit: TPS54873EVM
Input Voltage: 4 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Pin Count: 28
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Power Switching Regulator
Unit Weight: 118.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 86 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.90 $9.90
$7.76 $77.60
$7.55 $377.50
$7.32 $1,830.00
$7.23 $3,615.00
$7.13 $7,130.00
2,500 Quote