TPS562219ADDFT

Texas Instruments
595-TPS562219ADDFT
TPS562219ADDFT

Mfr.:

Description:
Switching Voltage Regulators 17V Input 2A Synchr onous Step-Down Regu A 595-TPS562219ADDFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-8
Buck
760 mV to 7 V
2 A
1 Output
10 uA
650 kHz
- 40 C
+ 85 C
TPS562219A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS562219AEVM-663
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 650 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2
Type: Synchronous Step-Down Converter
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56x219 Synchronous Step-Down Regulators

Texas Instruments TPS56x219 Synchronous Step-Down Regulators are simple, easy-to-use, 2A or 3A synchronous step-down converters in 8 pin SOT-23 package. Each device is optimized to operate with minimum external component counts and achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2™ mode control providing a fast transient response. Each device supports both low equivalent series resistance (ESR) output capacitors and ultra-low ESR ceramic capacitors with no external compensation components. The devices operate in continuous conduction mode, which reduces the output ripple voltage in light load compared to discontinuous conduction mode.
Learn More

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.87 $1.87
$1.38 $13.80
$1.26 $31.50
$1.17 $117.00
Full Reel (Order in multiples of 250)
$1.08 $270.00
$1.03 $515.00
$1.01 $1,010.00
$0.971 $2,427.50
$0.961 $4,805.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.59
Min:
1

Similar Product

Texas Instruments TPS562219ADDFR
Texas Instruments
Switching Voltage Regulators 17V Input 2A Synchr onous Step-Down Regu A 595-TPS562219ADDFT