TPS563231EVM-032

Texas Instruments
595-TPS563231EVM-032
TPS563231EVM-032

Mfr.:

Description:
Power Management IC Development Tools AUGUSTA3-LC TPS56323 1EVM-032

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
3.3 V
TPS563231
TPS563231-032
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563231EVM-032 Converter Evaluation Module

Texas Instruments TPS563231EVM-032 Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563231 step-down converter. The TPS563231 is a simple, easy-to-use, 3A synchronous step-down converter with Eco-Mode in a SOT563-6 package. The Texas Instruments TPS563231EVM-032 operates from 4.5V to 17V input (12V nominal) and provides a 3.3V output at 3A. The evaluation module has AC signal injection terminals for feedback loop measurements.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08