TPS563249DDCR

Texas Instruments
595-TPS563249DDCR
TPS563249DDCR

Mfr.:

Description:
Switching Voltage Regulators 17-V 3-A constant 1. 4-MHz synchronous A A 595-TPS563249DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
600 mV to 7 V
3 A
1 Output
10 uA
1.4 MHz
- 40 C
+ 125 C
TPS563249
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: DC/DC Converter
Unit Weight: 22.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS563249 Step-Down Voltage Regulators

Texas Instruments TPS563249 Step-Down Voltage Regulators are simple, easy-to-use, 3A converters in a SOT-23 package, with integrated 70mΩ and 30mΩ FETs. The TPS563249 is optimized to operate with minimum external component counts while achieving a low standby current. The TPS563249 Switching Regulator promotes D-CAP3 mode control, providing a fast transient response. This regulator supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.761 $0.76
$0.535 $5.35
$0.48 $12.00
$0.421 $42.10
$0.392 $98.00
$0.374 $187.00
$0.361 $361.00
Full Reel (Order in multiples of 3000)
$0.337 $1,011.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.97
Min:
1

Similar Product

Texas Instruments TPS563249DDCT
Texas Instruments
Switching Voltage Regulators 17-V 3-A constant 1. 4-MHz synchronous A A 595-TPS563249DDCR