TPS563900DAPR

Texas Instruments
595-TPS563900DAPR
TPS563900DAPR

Mfr.:

Description:
Switching Voltage Regulators 18Vin 3.5A/3.5A Dual Sync SD Reg A 595-T A 595-TPS563900DAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-32
Buck
680 mV to 1.95 V
3.5 A
2 Output
1.6 MHz
- 40 C
+ 85 C
TPS563900
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Pin Count: 32
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563900 Synchronous Step-Down Regulators

Texas Instruments TPS563900 Synchronous Step-Down Regulators are a monolithic dual-synchronous buck converter with a wide 4.5V to 18V operating input-voltage range that can operate in 5, 9, 12, or 15V bus voltages and battery chemistries. Constant-frequency peak-current mode control simplifies the loop compensation and provides fast transient response. External feedback resistors can be used to set the initial start-up voltage for each buck converter in the TPS563900 device. The feedback voltage reference for this start-up option is 0.6V. When the voltage-identification (VID) DAC is updated through the I2C, the buck converter switches the feedback resistors from external to internal feedback resistors. The output voltage in each buck is programmable from 0.68V to 1.95V with 10mV steps by I2C-controlled 7-bit VID.
Learn More

In Stock: 1,956

Stock:
1,956 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1956 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.86 $5.86
$4.47 $44.70
$4.12 $103.00
$3.73 $373.00
$3.55 $887.50
$3.44 $1,720.00
$3.40 $3,400.00
Full Reel (Order in multiples of 2000)
$3.40 $6,800.00
$3.38 $13,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩