TPS60124PWP

Texas Instruments
595-TPS60124PWP
TPS60124PWP

Mfr.:

Description:
Switching Voltage Regulators Reg 3.0-V High Eff C harge Pump A 595-TP A 595-TPS60124PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
3 V
200 mA
1 Output
1 mA
320 kHz
- 40 C
+ 85 C
TPS60124
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.69 $5.69
$4.34 $43.40
$4.00 $100.00
$3.62 $253.40
$3.44 $963.20
$3.42 $3,591.00
$3.40 $8,568.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.04
Min:
1

Similar Product

Texas Instruments TPS60124PWPR
Texas Instruments
Switching Voltage Regulators Reg 3.0-V High Eff C harge Pump A 595-TP A 595-TPS60124PWP