TPS60150EVM-359

Texas Instruments
595-TPS60150EVM-359
TPS60150EVM-359

Mfr.:

Description:
Power Management IC Development Tools TPS60150EVM-359

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Charge Pump
2.7 V to 5.5 V
5 V
TPS60150
TPS60150-359
Brand: Texas Instruments
Description/Function: TPS6015XEVM-359 evaluation module uses TPS60150 IC and supporting components configured as a charge pump that provides a 5-V output
Dimensions: 1.65 in x 1.35 in x 0.062 in
Output Current: 140 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.76 $35.76