TPS60210DGS

Texas Instruments
595-TPS60210DGS
TPS60210DGS

Mfr.:

Description:
Switching Voltage Regulators Reg 3.3-V 100-mA Cha rge Pump A 595-TPS6 A 595-TPS60210DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
100 mA
1 Output
1 mA
300 kHz
- 40 C
+ 85 C
TPS60210
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 3.6 V
Operating Supply Current: 2 uA
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 214 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.21 $32.10
$3.08 $77.00
$2.59 $207.20
$2.50 $600.00
$2.44 $1,366.40
$2.37 $2,844.00
$2.34 $5,616.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.61
Min:
1

Similar Product

Texas Instruments TPS60210DGSR
Texas Instruments
Switching Voltage Regulators Reg 3.3-V 100-mA Cha rge Pump A 595-TPS6 A 595-TPS60210DGS