TPS60240DGKR

Texas Instruments
595-TPS60240DGKR
TPS60240DGKR

Mfr.:

Description:
Switching Voltage Regulators 170 uVrms Boost Conv erter A 595-TPS6024 A 595-TPS60240DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost, Buck
3.3 V
25 mA
1 Output
1 mA
160 kHz
- 40 C
+ 85 C
TPS60240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,473

Stock:
8,473 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.63 $2.63
$1.95 $19.50
$1.78 $44.50
$1.60 $160.00
$1.51 $377.50
$1.45 $725.00
$1.40 $1,400.00
Full Reel (Order in multiples of 2500)
$1.24 $3,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.97
Min:
1

Similar Product

Texas Instruments TPS60240DGKT
Texas Instruments
Switching Voltage Regulators 170 uVrms Boost Conv erter A 595-TPS6024 A 595-TPS60240DGKR