TPS60301DGSR

Texas Instruments
595-TPS60301DGSR
TPS60301DGSR

Mfr.:

Description:
Switching Voltage Regulators 3.0/3.3V 20mA Dual O ut Hi-Eff Chrg Pump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3 V
40 mA
2 Output
2 mA
700 kHz
- 40 C
+ 85 C
TPS60301
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 1.8 V
Operating Supply Current: 35 uA
Peak Solder Temperature: + 260 C
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,317

Stock:
1,317 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1317 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.83 $2.83
$2.11 $21.10
$1.92 $48.00
$1.72 $172.00
$1.63 $407.50
$1.59 $795.00
$1.51 $1,510.00
Full Reel (Order in multiples of 2500)
$1.50 $3,750.00
$1.49 $7,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩