TPS60500DGS

Texas Instruments
595-TPS60500DGS
TPS60500DGS

Mfr.:

Description:
Switching Voltage Regulators 250-mA Adj Hi-Eff St ep-Dwn Chrg Pump A A 595-TPS60500DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
800 mV to 3.3 V
250 mA
1 Output
1 mA
800 kHz
- 40 C
+ 85 C
TPS60500
Tube
Brand: Texas Instruments
Input Voltage: 1.8 V to 6.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,819

Stock:
1,819 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.36 $13.60
$1.12 $28.00
$1.06 $84.80
$1.01 $242.40
$0.986 $552.16
$0.959 $997.36
$0.926 $2,370.56
$0.906 $4,566.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.62
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.56
Min:
1

Similar Product

Texas Instruments TPS60500DGSR
Texas Instruments
Switching Voltage Regulators 250-mA Adj Hi-Eff St ep-Dwn Chrg Pump A A 595-TPS60500DGS