TPS61028DRCR

Texas Instruments
595-TPS61028DRCR
TPS61028DRCR

Mfr.:

Description:
Voltage Regulators - Switching Regulators Adj 800mA Switch Boo st Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
1.8 V to 5.5 V
800 mA
1 Output
1 mA
600 kHz
- 40 C
+ 85 C
TPS61028
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 6.5 V
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,853

Stock:
6,853
Can Dispatch Immediately
On Order:
6,000
Expected 2027/03/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.87 $2.87
$2.14 $21.40
$1.97 $49.25
$1.76 $176.00
$1.66 $415.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩