TPS61032RSAR

Texas Instruments
595-TPS61032RSAR
TPS61032RSAR

Mfr.:

Description:
Switching Voltage Regulators 5-V Output 1-A Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Boost
5 V
4 A
1 Output
1 mA
600 kHz
- 40 C
+ 85 C
TPS61032
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61032EVM-208
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 41.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
3,000
Expected 2027/02/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.26 $5.26
$3.97 $39.70
$3.66 $91.50
$3.28 $328.00
$3.13 $782.50
Full Reel (Order in multiples of 3000)
$2.84 $8,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩