TPS61040DBVR

Texas Instruments
595-TPS61040DBVR
TPS61040DBVR

Mfr.:

Description:
Switching Voltage Regulators 28-V 400-mA Switch B oost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
1.8 V to 28 V
400 mA
1 Output
28 uA
1 MHz
- 40 C
+ 85 C
TPS61040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 6 V
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Inductive
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS6104x-Q1 High-Frequency Boost Converters

Texas Instruments TPS6104x-Q1 High-Frequency Boost Converters are ideal for automotive applications with output voltages up to 28V. The TPS6104x-Q1 operates from a pre-regulated low voltage rail, dual-cell NiMH/NiCd, or a single-cell Li-Ion battery, supporting input voltages from 1.8V to 6V. The TPS6104x-Q1 converters generate a switching frequency up to 1MHz, enabling the use of small external components such as ceramic and tantalum output capacitors. The TPS6104x-Q1 devices combined with the space-saving, 5-pin SOT-23 package achieve a small overall solution size.

In Stock: 7,546

Stock:
7,546 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.19 $1.19
$0.937 $9.37
$0.848 $21.20
$0.751 $75.10
$0.704 $176.00
$0.676 $338.00
$0.669 $669.00
Full Reel (Order in multiples of 3000)
$0.664 $1,992.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩