TPS61181RTER

Texas Instruments
595-TPS61181RTER
TPS61181RTER

Mfr.:

Description:
LED Lighting Driver ICs 1.5A White LED Drvr for Notebooks A 595- A 595-TPS61181RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
1.5 A
WQFN-16
24 V
5 V
1 MHz
38 V
TPS61181
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61181EVM-259
Features: Integrated MOSFET
Input Voltage: 5 V to 24 V
Low Level Output Current: 25 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Output Type: Current Mode
Pd - Power Dissipation: 2.05 W
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Part # Aliases: HPA00388RTER HPA00899RTER
Unit Weight: 20.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 2,961

Stock:
2,961 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.88 $1.88
$1.40 $14.00
$1.26 $31.50
$1.13 $113.00
$1.06 $265.00
$1.02 $510.00
Full Reel (Order in multiples of 3000)
$0.946 $2,838.00
$0.926 $5,556.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.21
Min:
1

Similar Product

Texas Instruments TPS61181RTET
Texas Instruments
LED Lighting Driver ICs 1.5A White LED Drvr for Notebooks A 595- A 595-TPS61181RTER