TPS61199PWP

Texas Instruments
595-TPS61199PWP
TPS61199PWP

Mfr.:

Description:
LED Lighting Driver ICs White LED Driver A 5 95-TPS61199PWPR A 5 A 595-TPS61199PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
70 mA
HTSSOP-20
30 V
8 V
300 kHz to 800 kHz
Adjustable
TPS61199
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Adjustable Switch Frequency, Enable/Shutdown, OVP, PWM Control, Thermal Shutdown
Input Voltage: 8 V to 30 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Output Type: Current Mode
Pin Count: 20
Product Type: LED Lighting Drivers
Factory Pack Quantity: 70
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Type: Inductive
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 1,162

Stock:
1,162 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.64 $16.40
$1.37 $34.25
$1.30 $91.00
$1.26 $352.80
$1.20 $672.00
$1.16 $1,218.00
$1.13 $2,847.60
$1.10 $5,544.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.88
Min:
1

Similar Product

Texas Instruments TPS61199PWPR
Texas Instruments
LED Lighting Driver ICs White LED Driver A 5 95-TPS61199PWP A 59 A 595-TPS61199PWP