TPS61202DSCT

Texas Instruments
595-TPS61202DSCT
TPS61202DSCT

Mfr.:

Description:
Switching Voltage Regulators 0.3V Inp Vltg Boost Cnvrtr A 595-TPS6120 A 595-TPS61202DSCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-EP-10
Boost
5 V
1.35 A
1 Output
165 uA
1.65 MHz
- 40 C
+ 85 C
TPS61202
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61202EVM-179
Input Voltage: 300 mV to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 21.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.47 $4.47
$3.38 $33.80
$3.12 $78.00
$2.84 $284.00
Full Reel (Order in multiples of 250)
$2.42 $605.00
$2.40 $2,400.00
$2.37 $5,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.95
Min:
1

Similar Product

Texas Instruments TPS61202DSCR
Texas Instruments
Switching Voltage Regulators 0.3V Inp Vltg Boost Cnvrtr A 595-TPS6120 A 595-TPS61202DSCT