TPS61240DRVR

Texas Instruments
595-TPS61240DRVR
TPS61240DRVR

Mfr.:

Description:
Switching Voltage Regulators 5V 400mA 4MHz Step- Up DC/DC Cnvrtr A 59 A 595-TPS61240DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
5 V
600 mA
1 Output
165 uA
3.5 MHz
- 40 C
+ 85 C
TPS61240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61240EVM-360
Input Voltage: 2.3 V to 5.5 V
Operating Supply Current: 30 uA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Voltage Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters

Texas Instruments TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters are highly efficient synchronous step-up (boost) DC-DC converters that are optimized battery operated devices. Specifically, by either a three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-Polymer battery. The TPS6124x supports output currents up to 450mA. The TPS61240/TPS61240-Q1 has an input valley current limit of 500mA, and the TPS61241 has an input valley current of 600mA. With an input voltage range of 2.3V to 5.5V, the device supports batteries with extended voltage range. This makes them ideal to power portable applications like mobile phones and other portable equipment. The TPS6124x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,055
Expected 2026/12/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.27 $1.27
$0.921 $9.21
$0.834 $20.85
$0.739 $73.90
$0.692 $173.00
$0.664 $332.00
$0.652 $652.00
Full Reel (Order in multiples of 3000)
$0.613 $1,839.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩