TPS61240EVM-360

Texas Instruments
595-TPS61240EVM-360
TPS61240EVM-360

Mfr.:

Description:
Power Management IC Development Tools TPS61240EVM-360 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
5 V
TPS61240
TPS61240-360
Brand: Texas Instruments
Dimensions: 53.3 mm x 34.3 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61240EVM-360 Evaluation Module (EVM)

Texas Instruments TPS61240EVM-360 Evaluation Module (EVM) facilitates the evaluation of the TPS61240 IC. There are three circuits on the evaluation module. CKT1 will demonstrate the TPS61240DRV (SON) package. CKT2 will demonstrate the TPS61240YFF (WCSP) package in a small layout. CKT3 will demonstrate the TPS61240YFF operating in a diode OR configuration.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08