TPS61280DYFFT

Texas Instruments
595-TPS61280DYFFT
TPS61280DYFFT

Mfr.:

Description:
Switching Voltage Regulators 2.3MHz 3A synchron o us boost converter A 595-TPS61280DYFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Boost
2.85 V to 4.4 V
5 A
1 Output
164 uA
2.3 MHz
- 40 C
+ 85 C
TPS61280D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61280EVM-585
Input Voltage: 2.3 V to 4.8 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Boost Converter
Unit Weight: 3.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6128xD/TPS6128xE Synchronous Booster Converter

Texas Instruments TPS6128xD/TPS6128xE Synchronous Booster Converter provides a power supply solution for products powered by either a Li-Ion, Nickel-Rich, Silicon Anode, Li-Ion, or LiFePO4 battery. The voltage range is optimized for single-cell portable applications like those used in smartphones or tablet PCs. When the device is a high-power pre-regulator, the TPS6128xD/TPS6128xE extends the battery run-time and overcomes the powered system's input current and voltage limitations.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.98 $1.98
$1.47 $14.70
$1.33 $33.25
$1.19 $119.00
Full Reel (Order in multiples of 250)
$1.11 $277.50
$1.05 $525.00
$1.03 $1,030.00
$1.01 $5,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1

Similar Product

Texas Instruments TPS61280DYFFR
Texas Instruments
Switching Voltage Regulators 2.3MHz 3A synchron o us boost converter A 595-TPS61280DYFFT