TPS61299DRLR

Texas Instruments
595-TPS61299DRLR
TPS61299DRLR

Mfr.:

Description:
Switching Voltage Regulators 95nA quiescent curre nt 5.5V boost conve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Boost
1.8 V to 5.5 V
1 Output
1 nA
1 MHz to 3 MHz
- 40 C
+ 125 C
TPS61299
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 500 mV to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61299/TPS61299-Q1 5.5V Boost Converters

Texas Instruments TPS61299/TPS61299-Q1 5.5V Boost Converters are synchronous boost converters with a 95nA ultra-low quiescent current and average input current limit. These converters provide a power solution for portable equipment with an alkaline and coin cell battery. The TPS61299/TPS61299-Q1 converters deliver high efficiency under light-load conditions to achieve long operation times. The TPS61299-Q1 converters are AEC-Q100 qualified for automotive applications. These converters are used in smart watches, smart bands, and portable medical equipment.

In Stock: 92

Stock:
92
Can Dispatch Immediately
On Order:
2,000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.92 $2.92
$2.19 $21.90
$2.00 $50.00
$1.80 $180.00
$1.70 $425.00
$1.67 $835.00
$1.62 $1,620.00
$1.60 $3,200.00
Full Reel (Order in multiples of 4000)
$1.51 $6,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩