TPS61378Q1EVM-060

Texas Instruments
595-TPS61378Q1EVM060
TPS61378Q1EVM-060

Mfr.:

Description:
Power Management IC Development Tools TPS61378QRTE evaluat ion module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.3 V to 6.5 V
9 V
TPS61378-Q1
TPS61378-060
Brand: Texas Instruments
For Use With: Automotive Applications
Output Current: 1.7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61378Q1EVM-060 Converter Evaluation Module

Texas Instruments TPS61378Q1EVM-060 Converter Evaluation Module (EVM) helps to evaluate the behavior and performance of the TPS61378-Q1 at different input voltage, output voltage, and load conditions. The TPS61378-Q1 is a fully integrated synchronous boost converter with a load disconnect function. The device is suitable as a post-boost for automotive applications with a programmable current limit of up to 4.8A and a maximum 18.5V output voltage. The Texas Instrument TPS61378Q1EVM-060 is optimized for 3.3V to 6.5V input and 9V output voltage applications. The feedback divider and compensation network can be modified for other application conditions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.38 $84.38