TPS62044DGQ

Texas Instruments
595-TPS62044DGQ
TPS62044DGQ

Mfr.:

Description:
Switching Voltage Regulators 1.8V Out 1.2A Hi-Ef Step-Down Converter A 595-TPS62044DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
1.8 V
1.2 A
1 Output
268 uA
1.25 MHz
- 40 C
+ 85 C
TPS62044
Tube
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Load Regulation: 0 % / mA
Operating Supply Current: 18 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 152 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.05 $3.05
$2.29 $22.90
$1.91 $47.75
$1.76 $140.80
$1.67 $400.80
$1.66 $8,366.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.63
Min:
1

Similar Product

Texas Instruments TPS62044DGQR
Texas Instruments
Switching Voltage Regulators 1.8V Out 1.2A Hi-Ef Step-Down Converter A 595-TPS62044DGQ