TPS62050DGSR

Texas Instruments
595-TPS62050DGSR
TPS62050DGSR

Mfr.:

Description:
Switching Voltage Regulators Adj 800mA 10V Vin St ep-Down Converter A A 595-TPS62050DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
700 mV to 6 V
800 mA
1 Output
1 mA
850 kHz
- 40 C
+ 85 C
TPS62050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62050EVM-234
Input Voltage: 2.7 V to 10 V
Operating Supply Current: 12 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: HPA00314DGSR
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
5,000
Expected 2027/03/18
12,500
Expected 2027/05/20
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.58 $2.58
$1.92 $19.20
$1.76 $44.00
$1.58 $158.00
$1.49 $372.50
$1.45 $725.00
Full Reel (Order in multiples of 2500)
$1.33 $3,325.00
$1.31 $6,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.04
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.29
Min:
1

Similar Product

Texas Instruments TPS62050DGS
Texas Instruments
Switching Voltage Regulators Adj 800mA 10V Vin St ep-Down Converter A A 595-TPS62050DGSR