TPS62052DGS

Texas Instruments
595-TPS62052DGS
TPS62052DGS

Mfr.:

Description:
Switching Voltage Regulators 1.5V Out 800mA Step- Down Converter A 59 A 595-TPS62052DGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
1.5 V
800 mA
1 Output
1 mA
850 kHz
- 40 C
+ 85 C
TPS62052
Tube
Brand: Texas Instruments
Development Kit: TPS62052EVM-234
Input Voltage: 2.7 V to 10 V
Load Regulation: 0.004 % / mA
Operating Supply Current: 12 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.29 $22.90
$2.09 $52.25
$1.87 $149.60
$1.77 $424.80
$1.73 $968.80
$1.64 $1,968.00
$1.60 $3,840.00
$1.56 $9,360.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.61
Min:
1

Similar Product

Texas Instruments TPS62052DGSR
Texas Instruments
Switching Voltage Regulators 1.5V Out 800mA Step- Down Converter A 59 A 595-TPS62052DGS