TPS62140ARGTR

Texas Instruments
595-TPS62140ARGTR
TPS62140ARGTR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 2A SD Convrtr A 595-TPS62140ARGTT A 595-TPS62140ARGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 6 V
2 A
1 Output
17 uA
2.5 MHz
- 40 C
+ 125 C
TPS62140A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 % / A
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 7,434

Stock:
7,434 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.12 $2.12
$1.59 $15.90
$1.47 $36.75
$1.33 $133.00
$1.26 $315.00
$1.22 $610.00
$1.19 $1,190.00
Full Reel (Order in multiples of 3000)
$1.17 $3,510.00
$1.15 $6,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.70
Min:
1

Similar Product

Texas Instruments TPS62140ARGTT
Texas Instruments
Switching Voltage Regulators 3-17V 2A SD Convrtr A 595-TPS62140ARGTR A 595-TPS62140ARGTR