TPS62207DBVR

Texas Instruments
595-TPS62207DBVR
TPS62207DBVR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1.2V Out Hi-Eff Step -Down Converter A 5 A 595-TPS62207DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
1.2 V
300 mA
1 Output
1 mA
1 MHz
- 40 C
+ 85 C
TPS62207
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 9,027

Stock:
9,027 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.48 $1.48
$1.08 $10.80
$0.976 $24.40
$0.865 $86.50
$0.812 $203.00
$0.78 $390.00
$0.775 $775.00
Full Reel (Order in multiples of 3000)
$0.74 $2,220.00
$0.727 $4,362.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments TPS62207DBVT
Texas Instruments
Switching Voltage Regulators 1.2V Out Hi-Eff Step -Down Converter A 5 A 595-TPS62207DBVR