TPS622310DRYT

Texas Instruments
595-TPS622310DRYT
TPS622310DRYT

Mfr.:

Description:
Switching Voltage Regulators 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622310DRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.3 V
500 mA
1 Output
3 MHz
- 40 C
+ 125 C
TPS62230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.05 V to 6 V
Operating Supply Current: 22 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 2.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

EOL

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6223x Ultra Small Step-Down Converter

Texas Instruments TPS6223x Ultra-Small Step-Down Converter is a high-frequency, synchronous, step-down DC-DC converter optimized for battery-powered portable applications. These devices support up to 500mA output current and allow the use of tiny and low-cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V, the devices support applications powered by Li-Ion batteries with an extended voltage range. The minimum input voltage of 2.05V allows the device to operate from Li-primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223x series features a switching frequency of up to 3.8MHz. The converter operates in pulse width modulation (PWM) mode at medium to heavy loads. The Texas Instruments TPS6223x automatically enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.69 $1.69
$1.24 $12.40
$1.13 $28.25
$0.997 $99.70
Full Reel (Order in multiples of 250)
$0.935 $233.75
$0.915 $457.50
$0.882 $882.00
$0.855 $2,137.50
$0.847 $4,235.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩